PacTec HPL-000-K

Kit, Enclosure, Abs Plastic, 4X Assembly, 7.5 in., 1.138 in., 4 in.
$ 9.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec HPL-000-K.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

Newark

Related Parts

Hammond1599EBK
Black Flame Retardant ABS Hand Held Enclosure with PCB Standoffs 170x85x34mm
Hammond1553DBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,5.8X3.5X0.98 IN,1553 SERIES
Hammond1553DBKBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, BLACK,5.8X3.5X0.98 IN,1553 SERIES
Bud IndustriesCU-3245
Aluminum Enclosure AN-1301-A, Aluminum Enclosure (2.5 X 2.3 X 1.4 In)
Bud IndustriesCU-3287-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,6.10X4.60X1.37,MOUNTING BRACKET, BLACK, UTILIBOX A
Bud IndustriesPT-11670-MB
ENCLOSURE, FLANGED, PANEL MNT, ABS, UL945VA, BLACK,6.5X2.88X1.13IN, PLASTIBOX STYLE H

Descriptions

Descriptions of PacTec HPL-000-K provided by its distributors.

KIT, ENCLOSURE, ABS PLASTIC, 4X ASSEMBLY, 7.5 IN., 1.138 IN., 4 IN.
Enclosure, Hand Held, Plastic, Black; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:28.91Mm; External Width - Metric:102Mm; External Depth - Metric:191Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec HPL-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES