Bud Industries PT-11670-MB

Enclosure, Flanged, Panel Mnt, Abs, UL945VA, Black, 6.5X2.88X1.13IN, Plastibox Style H
$ 6.029
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PT-11670-MB.

Electro Sonic

Datasheet1 page7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPT-11670
BUD Plastibox Style H Plastic Electronic Enclosure (6.5 X 2.9 X 1.1 In) Item Number : PT-11670
Bud IndustriesCU-3244-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 4.6 X 3.35 X 1.351IN, STYLE I SERIES
Bud IndustriesHP-3654-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 5.51X2.6X1.1 IN, HP SERIES
Serpac051I,BK
Enclosure Black ABS Hand Held Cover Included 5.620" L x 3.250" W x 0.900" H I-Plate Insert Area
SerpacM8,BK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 6.97X2.4X0.85 IN, M SERIES
Serpac052C,BK
TWO PIECE ABS ENCLOSURE- CLEAR/BLACK

Descriptions

Descriptions of Bud Industries PT-11670-MB provided by its distributors.

ENCLOSURE, FLANGED, PANEL MNT, ABS, UL945VA, BLACK,6.5X2.88X1.13IN, PLASTIBOX STYLE H
BUD Plastibox H with Mounting Brackets (6.5 X 2.9 X 1.1 In) Item Number : PT-11670-MB
Aluminum Chassis AC-430, Aluminum Chassis (3 X 4 X 6 In)
Black Acrylonitrile Butadiene Styrene Flange Mount Box
BOX ABS BLACK 6.500"L X 2.875"W
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:165Mm; Anchura Externa - Métrico:73Mm; Profundidad Externa - Métrico:29Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PT-11670-MB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT11670MB