Oxley OXL/MIL50/FL30/ALGAAS RED

Led Panel Mount Indicator, Red, 5 Mm, 1.9 Vdc, 20 Ma, 1200 Mcd, Ip67 Rohs Compliant: Yes |Oxley OXL/MIL50/FL30/ALGAAS...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Oxley OXL/MIL50/FL30/ALGAAS RED.

element14 APAC

Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

KingbrightAPTD3216SEC
Single Color LED, Super Bright Orange, Water Clear, 1.6mm
KingbrightAPTD1608SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, 0.7mm
KingbrightAPTD1608SEC/J3
LED RED CLEAR CHIP SMD / Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
T5Mm Led Lamp, 620Nm Orange Diffused Rohs Compliant: Yes |Lumex SSL-LX5093SOD
LED, QuasarBrite, Red, T-1 3/4 (5mm), 660 nm, 1.7 V, 20 mA, 1200 mcd RoHS Compliant: Yes
Red 5 mm 20° Water Clear 1200 mcd 1.7 V Through Hole LED - T-1¾

Descriptions

Descriptions of Oxley OXL/MIL50/FL30/ALGAAS RED provided by its distributors.

Led Panel Mount Indicator, Red, 5 Mm, 1.9 Vdc, 20 Ma, 1200 Mcd, Ip67 Rohs Compliant: Yes |Oxley OXL/MIL50/FL30/ALGAAS RED
Oxley LED, 1.9V , 20mA, IP67, 5mm
Oxley OXL/MIL50/FL30/AlGaAs Red
5MM PANEL MOUNTING INDICATOR; LED Colour: Red; Operating Voltage: 1.9VDC; Mounting Hole Dia: 5mm; Forward Current If: 20mA; Luminous Intensity: 1200mcd; IP / NEMA Rating: IP67; Product Range: -; SVHC: No SVHC (07-Jul-2017); Forw

Images

Manufacturer Aliases

Oxley has several brands around the world that distributors may use as alternate names. Oxley may also be known as the following names:

  • OXLEY DEVELOPMENTS
  • OXLEY DEVELOPMENTS CO LTD
  • OXLEY INC
  • OXLEY DEVELOPMENT CO LTD
  • Oxley Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • OXLMIL50FL30ALGAAS RED