Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX5093XRC-TR

Red 5 mm 20° Water Clear 1200 mcd 1.7 V Through Hole LED - T-1¾

$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093XRC-TR.

IHS

Datasheet1 page19 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-9.58%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.085
Stock
36,154
19
Authorized Distributors
5
3
Illumination Color
Red
Red
Lens Color
-
Colorless
Case/Package
-
Radial
Number of Pins
-
-
Luminous Intensity
1.2 cd
1.2 cd
Lens Style
Clear, Dome, Round
-
Forward Voltage
1.7 V
1.7 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
20 °
20 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

LED RED CLEAR SMD / Red 630nm LED Indication - Discrete 1.95V 1210 (3225 Metric)
KingbrightWP7113SURC
Red 5 mm 20 º Water Clear 3800 mcd 1.9 V Solid State LED Lamp - T-1 3/4
KingbrightWP710A10SRC/E
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm
LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC

Descriptions

Descriptions of Lumex SSL-LX5093XRC-TR provided by its distributors.

Red 5 mm 20° Water Clear 1200 mcd 1.7 V Through Hole LED - T-1¾
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
LED Uni-Color Red 660nm 2-Pin T-1 3/4
T5MM 660NM SUP RED LED, WTR CLR, TPRD, T&R
Led, Red, T-1 3/4 (5Mm), 1.2Cd, 660Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:660Nm; Tensión Directa:1.7V; Corriente Directa If:20Ma; Intensidad Luminosa:1.2Cd; Led, Montaje:Through Hole |Lumex SSL-LX5093XRC-TR
LED, RED, 5MM, 1200MCD, 660NM; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 1.7V; Wavelength Typ: 660nm; Luminous Intensity: 1.2cd; Viewing Angle: 20°; Len

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093XRC-TR.