Oxley FLTM/P/1500/ROHS

Multilayer Ceramic Capacitor, Fltm Series, 1500 Pf, 350 V Rohs Compliant: Yes |Oxley FLTM/P/1500/ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Oxley FLTM/P/1500/ROHS.

IHS

Datasheet2 pages11 years ago

Newark

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, R, 15% TC, 0.0015uF, Surface Mount, 0402
TAIYO YUDENLMK105SD152KP-F
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, 0.0015uF, Surface Mount, 0402
Cap Ceramic 0.0015uF 100V CH 5% Pad SMD 0603 125C Automotive T/R
1.5nF ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1.5nF ¡À5% 630V
Multilayer Ceramic Chip Capacitors, Capacitance=1.5nF, LxWxT:0.4x0.2x0.2mm

Descriptions

Descriptions of Oxley FLTM/P/1500/ROHS provided by its distributors.

Multilayer Ceramic Capacitor, Fltm Series, 1500 Pf, 350 V Rohs Compliant: Yes |Oxley FLTM/P/1500/ROHS
Data Line Filter, 1 Function(s), 350V, 10A
CAP, 1500PF, 350V; Capacitance: 1500pF; Voltage Rating: 350V; Product Range: FLTM Series; Capacitance Tolerance: -; Capacitor Terminals: -; Dielectric Characteristic: -; Lead Spacing: -; Operating Temperature Min: -55°C; Operati

Manufacturer Aliases

Oxley has several brands around the world that distributors may use as alternate names. Oxley may also be known as the following names:

  • OXLEY DEVELOPMENTS
  • OXLEY DEVELOPMENTS CO LTD
  • OXLEY INC
  • OXLEY DEVELOPMENT CO LTD
  • Oxley Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLTMP1500/ROHS
  • FLTMP1500ROHS