Oupiin 9001-36321C00A

32 Position 2 Row 2.54 mm FeMale Right Angle Through Hole PCB Mount DIN 41612
$ 0.958

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Oupiin 9001-36321C00A.

IHS

Datasheet1 page14 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-104480-5
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy

Descriptions

Descriptions of Oupiin 9001-36321C00A provided by its distributors.

32 Position 2 Row 2.54 mm FeMale Right Angle Through Hole PCB Mount DIN 41612
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Tray
DIN41612 FEMALE 32 PIN HALF B
Board Connector
CONN DIN RCPT 32POS

Manufacturer Aliases

Oupiin has several brands around the world that distributors may use as alternate names. Oupiin may also be known as the following names:

  • OUPIIN AMERICA INC
  • OUPIN
  • OUPIIN AMERICA
  • Oupiin Enterprise
  • OUPIIN ENTERPRISE CO LTD
  • OUPIIN AMERI
  • OUPIIN CONNECTORS
  • OUPIIN ENTER
  • OUPIINAM
  • OUPIIN-AMERIC
  • OUPIIN AMER
  • OUPIIN CONNECTOR
  • Oupiin global
  • OUPIIN ENT