Otto Engineering P8-351311B

Subminiature Momentary Action Sealed Pushbutton Switch
$ 17.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P8-351311B.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 17.69
$ 18.705
Stock
534
5
Authorized Distributors
5
5
Throw Configuration
SPST
SPST
Contact Plating
-
Silver
Housing Material
-
-
Termination
-
-
Current Rating
-
-
Voltage Rating (DC)
-
-
Illumination Type
-
-
Illumination Color
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Otto Engineering P8-351311B provided by its distributors.

SUBMINIATURE MOMENTARY ACTION SEALED PUSHBUTTON SWITCH
SPST, Momentary, 20A, 28VDC, Screw Terminal, Panel Mount
Compact Pushbutton Switch
C STYLE SCR TERM/BLK

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO