Otto Engineering P8-311312C

Subminiature Momentary Action Sealed Pushbutton Switch
$ 17.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P8-311312C.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 17.19
$ 17.19
Stock
337
242
Authorized Distributors
5
5
Throw Configuration
SPST
SPST
Contact Plating
Silver
Silver
Housing Material
-
-
Termination
-
-
Current Rating
-
-
Voltage Rating (DC)
-
-
Illumination Type
-
-
Illumination Color
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Otto Engineering P8-311312C provided by its distributors.

SUBMINIATURE MOMENTARY ACTION SEALED PUSHBUTTON SWITCH
SPST, Off-(on), Momentary, 10A, 28VDC, Solder Terminal, Panel Mount
Compact Pushbutton Switch
SLVR SLDR N.O. STD

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO