Otto Engineering P8-141312A

Subminiature Momentary Action Sealed Pushbutton Switch
$ 17.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P8-141312A.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
-50.00%

Alternate Parts

Price @ 1000
$ 17.19
$ 12.795
Stock
9
7
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Contact Plating
Silver
Silver
Housing Material
-
-
Termination
-
-
Current Rating
-
-
Voltage Rating (DC)
-
-
Illumination Type
-
-
Illumination Color
-
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Otto Engineering P8-141312A provided by its distributors.

SUBMINIATURE MOMENTARY ACTION SEALED PUSHBUTTON SWITCH
SPST, Off-(on), Momentary, 10A, 28VDC, Solder Terminal, Panel Mount
Compact Pushbutton Switch
A STY SOL/BLK N.O.

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO