Otto Engineering MS27240-7

Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 1A 28VDC 26.69N Linear Panel Mount
$ 297.345
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering MS27240-7.

IHS

Datasheet4 pages10 years ago

Electro Sonic

Marine Air Supply

Inventory History

3 month trend:
+45.58%

Alternate Parts

Price @ 1000
$ 297.345
$ 1,074.18
Stock
344
13
Authorized Distributors
6
3
Throw Configuration
DPDT
DPDT
Termination
-
-
Current Rating
-
-
Voltage Rating (DC)
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Otto Engineering MS27240-7 provided by its distributors.

Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 1A 28VDC 26.69N Linear Panel Mount
Snap Acting/Limit Switch, DPDT, Momentary, 1A, 28VDC, 4.19mm, Wire Terminal, Roller Plunger Actuator, Panel Mount-threaded
P6 SEALED LIMIT SWITCH, 2PDT, B-ROLLER/RADIAL .375
Sealed Limit Switch, 2PDT, B-Roller/Radi
2PDT SEALED LIMIT SWT B-ROLLER .375D RADIAL LD

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO