Osram SFH 203 P

Opto Sfh 203 P Ir + Visible Light Si Photodiode, 75 Deg, Thru Hole 5MM Package
$ 0.314
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 203 P.

IHS

Datasheet15 pages3 years ago

Farnell

Osram Opto SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.07%

Supply Chain

Introduction Date2000-02-10
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-03-15
LTD Date2027-09-15

Related Parts

Photodiode PIN Module 900nm 0.59A/W Sensitivity 2-Pin T-1 3/4 T/R
OsramSFH213
Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin T-1 3/4 T/R
SILICON PIN PHOTODIODE Photodiode Detector, 750nm Min, 1100nm Max, Through Hole Mount
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD

Descriptions

Descriptions of Osram SFH 203 P provided by its distributors.

OPTO SFH 203 P IR + VISIBLE LIGHT SI PHOTODIODE, 75 DEG, THRU HOLE 5MM PACKAGE
Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin T-1 3/4
Silicon PIN Photodiode, -40 to 100 °C, 5.7 x 5.7 x 4.6 mm
Osram Opto SCT
IR-photodiode Photoelectric current: 9.5 µA Package: 5 mm Wavelength of max. photosensitivity: 850 nm
SILICON PIN PHOTODIODE WITH VERY SHORT SWITCHING TIME
SILICON PIN PHOTODIODE PIN Photodiode
PIN Photodiode Water-clear 9,5µA 5mm
IR-Diode 850nm 0.62A/W SFH 203 P
- Pre-ordered transistors ROHS
FIBER OPTIC PHOTODIODE DETECTOR
SENSOR PHOTODIODE 850NM RADIAL

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q62702-P0942
  • Q62702P0942
  • SFH 203P
  • SFH-203-P
  • SFH203-P
  • SFH203P
  • SFH203P.