Osram SFH 206 K

Photodiode PIN Chip 850nm 0.62A/W Sensitivity Automotive 2-Pin T-1 3/4 T/R
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 206 K.

IHS

Datasheet15 pages3 years ago

Newark

Osram Opto SCT

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.73%

Supply Chain

Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ams-OSRAMSFH 205 F
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 4.9 x 6.6 mm
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 4.9 x 6.6 mm
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 2.9 x 4.9 x 6.9 mm
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD

Descriptions

Descriptions of Osram SFH 206 K provided by its distributors.

Photodiode PIN Chip 850nm 0.62A/W Sensitivity Automotive 2-Pin T-1 3/4 T/R
OPTO SFH 206 K IR + VISIBLE LIGHT SI PHOTODIODE, 60 DEG, THRU HOLE 5MM PACKAGE
Silicon PIN Photodiode, -40 to 100 °C, 3.9 x 4.9 x 6.6 mm
Osram Opto SCT
Radial Sidelooker SFH 206 K Silicon PIN Photodiode
Photodiode 850 nm 150 mW TO-92
PHOTODIODE 850NM 5MM CLEAR TO-92
光电二极管,硅,PIN,SL,60deg,5mm,SFH 206 K
RS APAC
- Pre-ordered transistors ROHS
SENSOR PHOTODIODE 850NM RADIAL

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q62702-P0129
  • Q62702P0129
  • SFH 206K
  • SFH-206K
  • SFH206K
  • SFH206K.