Osram LP T676-L1M2-25-Z

LED Uni-Color Pure Green 562nm Automotive 2-Pin PLCC T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LP T676-L1M2-25-Z.

IHS

Datasheet21 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Pure Green, Colorless Clear, 2.4mm
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin T/R
LED Uni-Color Yellow Green 570nm 2-Pin SMD T/R

Descriptions

Descriptions of Osram LP T676-L1M2-25-Z provided by its distributors.

LED Uni-Color Pure Green 562nm Automotive 2-Pin PLCC T/R
Single Color LED, Pure Green, Colorless Clear, 2.4mm
LED PURE GRN 560NM CLR 2PLCC SMD
TOPLED GREEN ROHS COMPLIANT: YES

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP T676-L1M2-25-Z.
  • Q65110-A2179
  • Q65110A2179