Osram LA E6SF-BBCB-24-1-Z

LED Uni-Color Amber 624nm Automotive 4-Pin PLCC T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LA E6SF-BBCB-24-1-Z.

IHS

Datasheet22 pages7 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Orange 610nm Automotive 4-Pin PLCC T/R
SMD LM4-B SERIES LED -AMBER COLOR,1400-2800MCD,HUE FROM A3 TO A5,TAPE & REEL
LED Uni-Color Amber 624nm Automotive 4-Pin PLCC T/R
LED AMBER CLEAR 4PLCC SMD / Amber 617nm LED Indication - Discrete 2.15V 4-PLCC
SMD LM3-C SERIES LED -AMBER COLOR,560-900MCD, HUE FROM A3 TO A5,TAPE & REEL
KingbrightAA3528SES/J4
Single Color LED, Super Bright Orange, Water Clear, 2.4mm

Descriptions

Descriptions of Osram LA E6SF-BBCB-24-1-Z provided by its distributors.

LED Uni-Color Amber 624nm Automotive 4-Pin PLCC T/R
Single Color LED, Amber, Colorless Clear, 2.4mm
LED TOPLED 617NM AMBER 4PLCC
AMBER SMD LED POWER TOPLED
LED AMBER CLEAR 4PLCC SMD

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A6262
  • Q65110-A6262
  • Q65110A6262