
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 475-SFH4655-ZCT-ND | 16,549 | 1 | Cut Tape | ||||||||
| TTI | SFH 4655-Z | 0 | 2K | Tape & Reel | 18h | |||||||
| Avnet | Q65110A1569 | 0 | 6K | 2d | ||||||||
| Win Source | WS-SFH4655-Z | 89 | 23 | 19h | ||||||||
| Ansinor | SFH 4655-Z | 17,135 | 1 | 11h |
Download ams-OSRAM SFH 4655-Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | 3D | Download |
Descriptions of ams-OSRAM SFH 4655-Z provided by its distributors.
ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names: