ams-OSRAM LS T679-D1F2-1-Z

Single Color LED, Super Red, Colorless Clear, 2.4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams-OSRAM LS T679-D1F2-1-Z.

IHS

Datasheet22 pages6 years ago

_legacy Avnet

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-06-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-15
LTD Date2020-07-15

Related Parts

Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Super Red 643nm Automotive 2-Pin PLCC T/R
LED Uni-Color Super Red 643nm Automotive 2-Pin PLCC T/R
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
Single Color LED, Red, Water Clear, 2.4mm
Single Color LED, Red, Water Clear, 2.4mm

Descriptions

Descriptions of ams-OSRAM LS T679-D1F2-1-Z provided by its distributors.

Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Red 635nm 2-Pin PLCC T/R
SURFACE-MOUNT/AXIAL LED LAMPORANGE-REDCLEARLED-8D
TOPLED SMT RED

Manufacturer Aliases

ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names:

  • AMS OSRAM GROUP
  • AMS-OSRAM INTERNATIONAL GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A4408
  • Q65110-A4408
  • Q65110A4408