ams-OSRAM LCW MTSG-U2V2-4L8N

LED Uni-Color White 3.03lm 4000K Chip LED 2-Pin SMD T/R
$ 0.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams-OSRAM LCW MTSG-U2V2-4L8N.

IHS

Datasheet24 pages7 years ago

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-03-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-01-01
LTD Date2021-07-01

Related Parts

Single Color LED, Green, Colorless Clear, 1.5mm
Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
Standard LEDs - SMD 120DG C-WT WT FC HI BRT LED 6800K 3.2V

Descriptions

Descriptions of ams-OSRAM LCW MTSG-U2V2-4L8N provided by its distributors.

LED Uni-Color White 3.03lm 4000K Chip LED 2-Pin SMD T/R
OPTO LCW MTSG-U2V2-4L8N, MINI TOPLED SERIES WHITE LED,4000K, SQUARE LENS
Hyper Mini TOPLED, amber, colorless clear, White
Osram Opto SCT
LED MINITOPLED NEU WHT 4000K SMD

Manufacturer Aliases

ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names:

  • AMS OSRAM GROUP
  • AMS-OSRAM INTERNATIONAL GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111A2101