Current Rating Max. mA = 500 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6300 / Flow Rate m³/h = 168.2 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 80 / Nominal Voltage V = 24 / Noise Level dBA = 57 / Depth mm = 38