NMB 1608KL-01W-B50-L00

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.5CFM 33dB 40 X 40 X 20mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 1608KL-01W-B50-L00.

IHS

Datasheet2 pages0 years ago

Newark

DigiKey

Factory Futures

Sager Electronics

Supply Chain

Introduction Date2004-10-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-27
LTD Date2020-12-18

Related Parts

DC Fan Ball Bearing 12V 0.11A 1.32W 8500RPM 9.5CFM 33dB Flange Mount
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed
DC Fan Axial Ball Bearing 5V 8.1CFM 34dB 40 X 40 X 15mm
DC Fans DC Axial Fan, 40x20mm, 24VDC, 9.5CFM, Rib, Locked Rotor Sensor, 3 Lead Wires
DC Fans DC Fan, 40x10mm, 5VDC, 8CFM, 1.08W, 32dBA, 7000RPM, 0.19inch H2O, Vapo, Auto Restart
DC Fans DC Fan, 35x10mm, 5VDC, 7CFM, 0.75W, 28dBA, 9500RPM, 0.18inch H2O, Vapo, Auto Restart

Descriptions

Descriptions of NMB 1608KL-01W-B50-L00 provided by its distributors.

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.5CFM 33dB 40 X 40 X 20mm
DC Fans DC Axial Fan, 40x20mm, 5VDC, 9.5CFM, Rib, Lead Wires
AXIAL FAN, 40MM, 5VDC, 9.5CFM, 33DB; Sup; AXIAL FAN, 40MM, 5VDC, 9.5CFM, 33DB; Supply Voltage: 5V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 20mm; Flow Rate - Imperial: 9.5cu.ft/min; Flow Rate - Metric: 0.27m³/min; Noise Rating: 33dB; Bearing Type: Ball
DC Fan, Axial Construction, 380A, 5V, 1.9W
FAN AXIAL 40X20MM BALL 5VDC WIRE
Axial Fan, 40Mm, 5Vdc, 9.5Cfm, 33Db; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:9.5Cfm; Noise Rating:33Dba; Power Rating:1.9W; Rated Speed:8500Rpmrohs Compliant: Yes |Nmb Technologies 1608KL-01W-B50-L00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1608KL01WB50L00