Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4418/2HHP

DC Fan Axial Ball Bearing 48V 36V to 60V 285CFM 55dB 119 X 119 X 38mm High Speed
$ 50.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4418/2HHP.

IHS

Datasheet4 pages6 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-10.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

DC Fan Axial Ball Bearing 48V 40V to 55.2V 189.9CFM 59.5dB 120 X 120 X 38mm
EBM-Papst4418FNH
DC Fan Axial Ball Bearing 48V 36V to 53V 132.4CFM 55dB 119 X 119 X 25.4mm High Speed
EBM-Papst4418H
DC Fan Axial Ball Bearing 48V 36V to 60V 141.26CFM 50dB 119 X 119 X 38mm High Speed
EBM-Papst4418N
DC Fans Tubeaxial Fan, 119x119x38mm, 48VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing
DC Fan Ball Bearing 48V 0.4A 19.2W 4200RPM 190CFM 51dB Flange Mount
DC Fan Axial Ball Bearing 48V 24V to 55.2V 120CFM 51dB 120 X 120 X 32mm High Speed

Descriptions

Descriptions of EBM-Papst 4418/2HHP provided by its distributors.

DC Fan Axial Ball Bearing 48V 36V to 60V 285CFM 55dB 119 X 119 X 38mm High Speed
DC Fans Tubeaxial, 119x38mm, 48VDC, 167.7CFM, 13.5W, 55dB, 5000RPM, Ball, Speed Signal
FAN, AXIAL,48VDC,165CFM,13W,.27A,5000RPM,119X38X119MM, TACH
DC Fan, Axial Construction, 48V, 13W
ebm-papst 4418/2HHP DC Axial Fans
Axial Fan, 119Mm, 48Vdc, 167.7Cfm, 55Dba; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:167.7Cfm; Noise Rating:55Dba; Power Rating:13W Rohs Compliant: Yes |Ebm-Papst 4418/2HHP
Current Rating Max. mA = 225 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5000 / Flow Rate m³/h = 280 / Width mm = 119 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 196 / Height mm = 119 / Nominal Voltage V = 48 / Noise Level dBA = 55 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst