Orion C45-48

Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 48; blunt cut
$ 2.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion C45-48.

Future Electronics

Datasheet1 page15 years ago
Datasheet84 pages15 years ago
Datasheet3 pages20 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+26.63%

Supply Chain

Country of OriginTAIWAN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.42.9090
Introduction Date2023-04-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OrionC45-24
Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 24; blunt cut
OrionC45-12
Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 12; blunt cut
OrionC90-12
Fan cord; 90 deg. head style; number of heads: 1; lead length (inch): 12; blunt cut

Descriptions

Descriptions of Orion C45-48 provided by its distributors.

Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 48; blunt cut
Orion Fans C45-48 Fan Power Cord, 45 Deg, 1 Head, 48" Lead Length, Blunt Cut, Black
Fan Cords & Accessories Fan Cord 45 Degree 48" Blunt Cut Term
Cable Assembly AC Power 1.219m Fan Terminal 2 POS F 18AWG
FAN CORDS, C180, STRAIGHT HEAD, 48IN LEAD, 10A 125/250VAC
48 Inch Fan Cord 1 - 45 Deg. Fan Connection(s)
RCP CORD, 45DEG, 48INCH, ORIONS FANS ROHS COMPLIANT: YES
FAN POWER CORD, 45DEG ANGLE RCPT, 48"; For Use With: Orion Terminal type Fans; Voltage Rating: 250VAC; Fan Side Connector: 45° Angle Receptacle; Current Rating: 10A; Cable Length: 48"; Product Range: - 91AH9501

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • C45-48.