Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Orion C90-12

Fan cord; 90 deg. head style; number of heads: 1; lead length (inch): 12; blunt cut

$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion C90-12.

Future Electronics

Datasheet1 page16 years ago
Datasheet84 pages15 years ago
Datasheet3 pages20 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-77.51%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8544.42.9090
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OrionC45-24
Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 24; blunt cut
OrionC45-12
Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 12; blunt cut
OrionC45-72
Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 72; blunt cut

Descriptions

Descriptions of Orion C90-12 provided by its distributors.

Fan cord; 90 deg. head style; number of heads: 1; lead length (inch): 12; blunt cut
Orion Fans C90-12 Fan Power Cord, 90 Deg, 1 Head, 12" Lead Length, Blunt Cut, Black
FAN POWER CORD, RIGHT ANGLE RCPT, 12"; For Use With: Orion Terminal type Fans; Voltage Rating: 250VAC; Fan Side Connector: Right Angle Receptacle; Current Rating: 10A; Cable Length: 12"; Product Range: - 91AH9506
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • C90-12.