Opto 22 MP240D2

MP Model, 240 VAC, 2 Amp, DC Control Solid State Relay SSR
$ 26.677

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 MP240D2.

IHS

Datasheet2 pages25 years ago

Future Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.27%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00

Related Parts

Relay,Output Module,SSR,Phototriac,Zero-Cross,5-24VDC In,2A at 100-240VAC Out
Relay, Output Module, SSR, PhotocouplerIsolation, 5-24VDC In, 2A at 5-48VDC Out
Sensata /CrydomMP240D2
Solid State Relays - PCB Mount PCB SIP SSR 280VAC /2A, 3-32VDC, ZC
Relay SSR 25mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube
LittelfuseCPC1976Y
SSR RELAY SPST-NO 2A 20-240V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
PanasonicAQG22105J
Solid state relay single phase [Panasonic] AQG22105J Solid state relay single phase

Descriptions

Descriptions of Opto 22 MP240D2 provided by its distributors.

MP Model, 240 VAC, 2 Amp, DC Control Solid State Relay SSR
MP 2 A 240 V Zero Cross DC Control 4 SIP Through Hole Solid State Relay
RELAY 2 A (NOM.) 240 VAC 5 MA (MAX.) OFF-STATE SOLID STATE
Ssr, 2A; Contact Configuration:-; Load Current:2A; Operating Voltage Max:280Vac; Relay Mounting:Pcb; Relay Terminals:Through Hole; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac; Control Voltage Min:3Vdc; Control Voltage Rohs Compliant: Yes |Opto 22 MP240D2
Opto 22 offers a complete line of solid state relays (SSRs), from the rugged 120/240-volt AC Series to the small footprint MP Series, designed for mounting on printed circuit boards. All Opto 22 relays feature 4,000 volts of optical isolation and are UL and CSA recognized. The innovative use of room temperature liquid epoxy encap-sulation, coupled with Opto 22's unique heat-spreader technology, are key to mass-producing the wo rld's most reliable solid state relays. Every Opto 22 solid state relay is subjected to full load test and six times the rated current surge both before and after encapsulation. This double testing of every part before it leaves the factory means you can rely on Opto 22 so lid state relays. All Opto 22 SSRs are guaranteed for life. Power Series SSRs Opto 22 provides a full range of Power Series relays with a wide variety of voltage (110-575 volts) and current options(3-45 amps). All Power Series relays feature 4,000 volts of optical isolation, and have a high PRV rating. DC Series The DC Series delivers isolated DC control to large OEM customers worldwide. AC Series The AC Series offers the ultimate in solid state reliability. All AC Power Series relays feature a built-in snubber and zero voltage turn on. Transient-proof models offer self protection for noisy electrical environments. Z Series SSRs The Z Series employs a unique heat transfer system that makes it possible for Opto 22 to deliver a low-cost, 10-amp,solid state relay in an all-plastic case. The push-on tool-free quick-connect terminals make the Z Series ideal for high-volume OEM applications. Printed Circuit Series SSRs Opto 22's Printed Circuit Series allowsOEMs to easily deploy solid state relays on printed circuit boards. Two unique packages are available, both of which will switch loads up to four amps. MP Series The MP Series packaging is designed with a minimum footprint to allow maximum relay density on the printed circuit board. P Series The P Series power relays provide low-profile for 0.5-inch (12.7mm) center mounting on printed circuit boards.

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP240D2.