Opto 22 G4ODC5R5

Relay, Output, 0 to 100 VDC, 0 to 130 VAC (line), 0.5 A (switching), Reed
$ 43.682
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 G4ODC5R5.

JRH Electronics

Datasheet1 page11 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+26.42%

Related Parts

TE Connectivity2-1393210-0
Electromechanical Relay 5VDC 25Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
TE Connectivity1393217-1
Power Relay 5VDC 6A SPST-NO(20x10x10.6)mm THT
PanasonicDK1A-5V-F
Electromechanical Relay SPST-NO 10A 5VDC 125Ohm Through Hole
TE Connectivity2-1419104-3
Electromechanical Relay 5VDC 25Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
PanasonicDK1A-L2-5V-F
Electromechanical Relay SPST-NO 10A 5VDC 125Ohm Through Hole
Relay; E-Mech; Power; SPST-NO; Cur-Rtg 15/10AAC/ADC; Ctrl-V 5DC; Vol-Rtg 110/30AC/DC

Descriptions

Descriptions of Opto 22 G4ODC5R5 provided by its distributors.

RELAY, OUTPUT, 0 TO 100 VDC, 0 TO 130 VAC (LINE), 0.5 A (SWITCHING), REED
I/O MODULE; Current Rating:500mA; Product Range:-; Accessory Type:Dry contact output module; Contact Configuration:SPST-NC; For Use With:SNAP PAC System; No. of Digital Outputs:1; No. of Outputs:1; Output Current:0.5A 96
I/O Module; Intensidad Nominal:500Ma; Contacto, Configuración:Spst-Nc; Corriente De Salida:0.5A; Núm. De Salidas:1; Núm. De Salidas Digitales:1; Para Usar Con:Snap Pac System; Señal De Entrada, Tipo:Lógica; Switch Function:Spst-Nc |Opto 22 G4ODC5R5

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4 ODC 5R5