Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393217-1

Power Relay, Spst-No, 5Vdc, 6A, Tht; |Schrack Te Connectivity RE030005
$ 3.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393217-1.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago

TE Connectivity

Upverter

IHS

element14

Inventory History

3 month trend:
-6.64%

CAD Models

Download TE Connectivity 1393217-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

TE ConnectivityRE032005
General Purpose Relay, Re Series, Power, Non Latching, Spst-No, 5 Vdc, 6 A Rohs Compliant: Yes
TE Connectivity1393222-4
TE Connectivity Power Relay, MSR Series, 5V DC Coil, 8A Switching Current, SPST-NO
PanasonicALZ52B05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity / AMP1393222-9
Power Relay 6VDC 8A SPST-NO(28.6x10x15)mm THT
PanasonicALE1PB05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity2-1393239-3
Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT

Descriptions

Descriptions of TE Connectivity 1393217-1 provided by its distributors.

Power Relay, Spst-No, 5Vdc, 6A, Tht; |Schrack Te Connectivity RE030005
Power Relay 5VDC 6A SPST-NO(20x10x10.6)mm THT
RE Series 6 A SPST (1 Form A) 5 VDC Miniature General Purpose Power Relay
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Electromechanical Relay SPST-NO 15A 5VDC 125Ohm Through Hole
RELAY, SPST-NO, 250VAC, 6A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 6A; Product Range: RE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932171
  • RE 030005
  • RE-030005
  • RE030005
  • RE030005.
  • RE030005..