Opto 22 DC60MP

MP Model, 60 VDC, 3 Amp, DC Control Solid State Relay SSR
$ 22.856

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 DC60MP.

IHS

Datasheet2 pages25 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+60.98%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00

Related Parts

Sensata /CrydomMP240D3
MP Series 3 A 280 V Zero Cross DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomDC60S3
Relay; SSR; Power; Off State; Cur-Rtg 3A; Ctrl-V 5-60DC; 4 Pin; UL, CSA, CE; DC Series
Sensata /CrydomMPDCD3
SOLID STATE RELAY PC PIN PCB MOUNT, ZERO CROSSING MOSFET, 3 A, 32 V DC
LittelfuseLCA715S
SSR RELAY SPST-NO 2.2A 0-60V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfuseLCA715STR
Relay SSR 50mA 1.4V DC-IN 2.2A 60V AC/DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Opto 22 DC60MP provided by its distributors.

MP Model, 60 VDC, 3 Amp, DC Control Solid State Relay SSR
Relay Solid State; 32V DC Control; 60V DC 3A Load
SOLID STATE RELAY, 3 A, 60 VDC, 8PF, PCB, 4 PIN, MP SERIES
SSR, 60VDC, 3A; Contact Configuration: -; Load Current: 3A; Operating Voltage Max: 60VDC; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: DC Switch; Operating Voltage Min: 5VDC; Control Voltage Min: 3VDC; Con
Ssr, Pcb Mount, 60Vdc, 32Vdc, 3A; Tensión Mín De Operación:5Vdc; Tensión De Operación Máxima:60Vdc; Tensión De Control Mín:3Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:-; Corriente De Carga:3A; Relé, Montaje:Pcb |Opto 22 DC60MP

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)