Optek OVS5MBBCR4

3.5 x 3.5 x 1.2 mm Blue 120° Clear 3.4 V Miniature Half-Watt LED Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVS5MBBCR4.

IHS

Datasheet8 pages4 years ago

Master Electronics

Newark

Farnell

Sager Electronics

CAD Models

Download Optek OVS5MBBCR4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-12-31

Related Parts

KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R
KingbrightAPA1606QBC/D
APA1606QBC/D BLUE LED, 465 NM 1605 (0602) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R
Single Color LED, Blue, Colorless Clear, 2.4mm
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm

Descriptions

Descriptions of Optek OVS5MBBCR4 provided by its distributors.

3.5 x 3.5 x 1.2 mm Blue 120° Clear 3.4 V Miniature Half-Watt LED Surface Mount
Single Color LED, Blue, Water Clear, 2.6mm
Mini half-watt SMD 3.5mm, Color Blue, Vf 3.4V, SMD-6, RoHS
TT Electronics SCT
LED Uni-Color Blue 2-Pin SMD T/R
High Power LEDs - Single Color Blue 0.5 Watt
LED, HB, BLUE, 0.51W, 8.2LM, 465NM; Product Range: OVS5MxBCR4 Series; LED Colour: Blue; Wavelength Typ: 465nm; Viewing Angle: 120°; Luminous Flux @ Test: 8.2lm; Forward Current If Max: 180mA; Forward Current @ Test: 150mA; Forw
Led, High Brightness, Blue, 480Mw, 6Lm, Full Reel; Rango De Producto:-; Longitud De Onda Típ.:476Nm; Led Color:Azul; Intensidad Luminosa @ Test:-; Flujo Luminoso @ Test:6.7Lm; Corriente Directa @ Test:150Ma; Ángulo De Visión:120° |Tt Electronics / Optek Technology OVS5MBBCR4

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC