Optek OPR2800T

LED, Ir, Smd, Plcc2, Flat Lens, Reel | Optek (TT Electronics) OPR2800T
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPR2800T.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Sager Electronics

Farnell

Newark

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-06-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-08-29

Related Parts

OPTO LW T6SG-V2BA-JKPL TOPLED SERIES WHITE LED 5600K PLCC 2 ROUND LENS
LED Uni-Color Red 634nm 2-Pin PLCC T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm

Descriptions

Descriptions of Optek OPR2800T provided by its distributors.

LED, Ir, Smd, Plcc2, Flat Lens, Reel | Optek (TT Electronics) OPR2800T
Infrared light emitting diode, IF Typ 20 mA, Wavelength 875nm, SMD-4, RoHS
TT Electronics SCT
Infrared LED, 2.03mm, 1-Element, 890nm
Infrared Emitter 875nm Circular Top Mount 2-Pin PLCC T/R
Infrared Emitters IR EMITTING DIODE
Ir Diode, 875Nm, Plcc, Smd; Viewing Angle:100°; Diode Case Style:Lcc; Forward Current If(Av):50Ma; Forward Voltage Vf Max:1.5V; Rise Time:500Ns; Fall Time Tf:500Ps; Operating Temperature Min:-55°C; Operating Temperature Max:100°C Rohs Compliant: Yes |Tt Electronics / Optek Technology OPR2800T

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC