Osram LR T64F-BBDB-1-1

LED Uni-Color Red 634nm 2-Pin PLCC T/R
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LR T64F-BBDB-1-1.

IHS

Datasheet24 pages9 years ago

Osram Opto SCT

TME

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-01-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC
LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC
LED Uni-Color Super Red 645nm Automotive 2-Pin PLCC T/R
KingbrightAA3528SRS
Single Color LED, Super Bright Red, Water Clear, 2.4mm
Single Color LED, Red, Water Clear, 2.4mm

Descriptions

Descriptions of Osram LR T64F-BBDB-1-1 provided by its distributors.

LED Uni-Color Red 634nm 2-Pin PLCC T/R
Top LED Black is especially designed for variable message signs (VMS) and price changers, Red(612-630 nm)
Osram Opto SCT
LED Single Chip Red 631nm 50mA 2-Pin PLCC T/R
LED, RED, 3.3CD, 625NM, 30DEG ROHS COMPLIANT: YES
Red LED TOPLED Black LR T64F-BBDB-1-1
RS APAC

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111-A0256
  • Q65111A0256