Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPL550A

Photo Sensor, Lateral Tm, Btp; |Tt Electronics / Optek Technology OPL550A
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPL550A.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages18 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-26.28%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.72
$ 1.535
$ 1.535
Stock
13,153
16,985
16,985
Authorized Distributors
6
6
6
Sensing Method
-
-
-
Sensing Distance
-
-
-
Termination
-
-
-
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Response Time
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
-
Through Hole
Through Hole

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OptekOPL550
OPL550 IR PHOTOTRANSISTOR, THROUGH HOLE 3-PIN SIDE LOOKER PACKAGE
TT ElectronicsOPL551-OC
OPL551 Series 935 nm 200 mW 250 Kbaud Photologic Sensor Thorugh Hole
OPL550 Series 935 nm 200 mW 250 Kbaud Photologic Sensor Thorugh Hole
HoneywellSDP8611-003
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
HoneywellSDP8601-001
Schmitt-Trigger Output Photo Ic, led-7B |Honeywell SDP8601-001
HoneywellSDP8602-001
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker

Descriptions

Descriptions of Optek OPL550A provided by its distributors.

Photo Sensor, Lateral Tm, Btp; |Tt Electronics / Optek Technology OPL550A
Photodetector Optoschmitt 3-Pin Side Looker
935nm Push-Pull 4.5V 2.34mm*4.45mm*5.72mm
Photo IC Sensors Photologic Lateral
Photologic sensor, SIP-3, RoHS
TT Electronics SCT
SENSOR PHOTOLOGIC SIDE LOOKING
PHOTO SENSOR, LATERAL TM, BTP; Sensor Output: Totem Pole; Sensing Range Max: -; Supply Voltage DC Min: 4.5V; Supply Voltage DC Max: 5.5V; Output Current: 16mA; Product Range: OPL550 Series; SVHC: No SVHC (27-Jun-2018); Fall Tim

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC