Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPL562

OPL562 Series 35 V 935 nm 200 mW Through Hole Photologic Sensor
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPL562.

IHS

Datasheet8 pages4 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-49.13%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.56
$ 1.72
$ 1.72
Stock
6,277
13,153
13,153
Authorized Distributors
6
6
6
Sensing Method
-
-
-
Sensing Distance
-
-
-
Termination
-
-
-
Max Supply Voltage
16 V
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Response Time
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Through Hole
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT ElectronicsOPL563
OPL563 Series 200 mW 16 V Side Looking Photologic Sensor
TT ElectronicsOPL561-OCA
SENSOR, PHOTOLOGIC, HIGH SPEED, LATERAL, 200 KBPS, SIDE LOOKING
OptekOPL562A
SENSOR, PHOTOLOGIC, TOTEM POLE - HIGH, 0.025/0.14, 4.5-16 V, ROHS
HoneywellSDP8614-301
Photo IC Sensors INFRARED SENSORS SPEED AND POSITION
HoneywellSDP8611-003
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
HoneywellSDP8601-001
Schmitt-Trigger Output Photo Ic, led-7B |Honeywell SDP8601-001

Descriptions

Descriptions of Optek OPL562 provided by its distributors.

OPL562 Series 35 V 935 nm 200 mW Through Hole Photologic Sensor
935nm Push-Pull 4.5V Through hole mounting 2.34mm*4.45mm*5.72mm
Optoswitch; Leaded Process Compatible:Yes Rohs Compliant: Yes |Tt Electronics/optek Technology OPL562
NoPhotodetector Optoschmitt 3-Pin Side Looker Bag
SENSOR, PHOTOLOGIC, HIGH SPEED, LATERAL, 200 KBPS
Photo IC Sensors Photologic Lateral
Photologic sensor, SIP-3, RoHS
TT Electronics SCT
SENSOR PHOTOLOGIC SIDE LOOKING

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC