Optek OPB991T55Z

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag
$ 5.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB991T55Z.

Master Electronics

Datasheet6 pages4 years ago

Sager Electronics

Factory Futures

Newark

element14

Inventory History

3 month trend:
-78.85%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.38
$ 14.53
Stock
16,368
34,481
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
5
5
Number of Channels
1
1
Isolation Voltage
-
-
Current Transfer Ratio
-
-
Rise Time
70 ns
70 ns
Fall Time
70 ns
70 ns
Output Voltage
35 V
-
Output Current
-
15 mA
Forward Voltage
1.7 V
1.6 V
Forward Current
40 mA
50 mA

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin Bag
880nm Through-Beam 3.18mm 70ns Buffer,Totem Pole 4.75V 5.25V , 23.75mm*12.95mm*10.54mm
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag
HoneywellHOA6990-T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin
HoneywellHOA6985-T51
Sensor; 1.6 V; 50 mA (Continuous); 10 muA; 3 V; 100 mW; 0.125 in. (Slot)
HoneywellHOA6992-P51
Photointerrupter Transmissive Photologic, Totem Pole, Inverter 5-Pin

Descriptions

Descriptions of Optek OPB991T55Z provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag
OPTO SWITCH. TRANSMISSIVE; No. of Channels:1; Optocoupler Output Type:Schmitt Trigger; Input Current:20mA; Output Voltage:35V; Opto Case Style:Slotted; SVHC:No SVHC (20-Jun-2011); Operating Temperature Range:-40°C to +70°C; Output Type:Schmitt Trigger; Output Voltage Max:30V
Optocoupler, Buffered Oc; Sensor Output Type:Open Collector; Sensor Mounting:Panel Mount; Operating Temperature Min:-40°C; Operating Temperature Max:70°C; Product Range:Photologic Opb990 Series; Aperture Width:1.27Mm Rohs Compliant: Yes |Tt Electronics/optek Technology OPB991T55Z

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC