Optek OPB941W51Z

880nm Through-Beam 3.18mm 70ns Buffer, Open Collector 4.75V 5.25V , 23.75mm*12.95mm*10.54mm
$ 5.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB941W51Z.

Master Electronics

Datasheet8 pages4 years ago

element14 APAC

Sager Electronics

Jameco

DigiKey

Inventory History

3 month trend:
-45.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin Bag
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag

Descriptions

Descriptions of Optek OPB941W51Z provided by its distributors.

880nm Through-Beam 3.18mm 70ns Buffer,Open Collector 4.75V 5.25V , 23.75mm*12.95mm*10.54mm
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin Bag
OPB941 Series 35 V 40 mA Transmissive Photologic Slotted Optical Switch
SENSOR, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, NPN, 4.75 TO 5.25VDC, 15 MA
Optical Switches, Transmissive, Photo IC Output Photologic Slotted
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width
Optek OPB941W51Z Slotted Optical Switch
OPTOSWITCH, BUFFERED OPEN COLLECTOR
SWITCH PHOTOLOGIC SLOTTD OPTICAL
SENSOR OPTICAL 3.18MM MOD WIRE
Photo Interrupter, Through Beam, 3.18Mm; Sensor Output:Open Collector; Sensor Mounting:Panel Mount; Gap Width:3.18Mm; Aperture Width:1.27Mm; Forward Current If:40Ma; Reverse Voltage Vr:2V; Forward Voltage:1.7V; Product Rohs Compliant: Yes |Tt Electronics/optek Technology OPB941W51Z

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB941W51Z,
  • OPB941W51Z.