Optek OPB829DZ

OPB829Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB829DZ.

Master Electronics

Datasheet5 pages4 years ago

Sager Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-32.99%

Supply Chain

Country of OriginMexico
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPB865 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
OPB840 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.125 (3.18mm) 30mA 30V 85C

Descriptions

Descriptions of Optek OPB829DZ provided by its distributors.

OPB829Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
890nm Through-Beam 3.18mm Phototransistor , 24.64mm*6.35mm*10.03mm
Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
SENSOR OPT SLOT PHOTOTRANS MODUL
Slotted Switch, Phototransistor; Sensor Output Type:Phototransistor; Sensor Mounting:Panel/Chassis; Product Range:Opb829Z Series; Aperture Width:0.25Mm; Forward Current If:50Ma; Forward Voltage:1.7V; Gap Width:3.18Mm Rohs Compliant: Yes |Tt Electronics/optek Technology OPB829DZ

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC