Optek OPB802L55

Transistor Output Slotted Switch, 1-Channel, 9.53mm Slot Width
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB802L55.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages13 years ago

Newark

Sager Electronics

Mouser

Inventory History

3 month trend:
+2.57%

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPB800L Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
OPB810W Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
OPB811L Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS

Descriptions

Descriptions of Optek OPB802L55 provided by its distributors.

Transistor Output Slotted Switch, 1-Channel, 9.53mm Slot Width
OPTO SWITCH, ANALOG OUTPUT; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:30V; Opto Case Style:Slotted; No. of Pins:4; Operating Temperature Range:-40°C to +85°C
PHOTO INTERRUPTER, TRANSMISSIVE, 9.525MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 9.53mm; Aperture Width: 1.27mm; Forward Current If: 50mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.7V; Produc
Optoswitch; Sensing Method:Transmissive; Sensing Distance/Slot Width:9.525Mm; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Case/Package:Module; Collector Emitter Voltage Max:30V; Collector Current Ic Max:30Ma; Ip Rating:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPB802L55

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC