Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB810L51

OPB810W Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB810L51.

IHS

Datasheet5 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-44.44%

CAD Models

Download Optek OPB810L51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPB811L Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
OPB800L Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output Wide Gap Opt Switch
DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS

Descriptions

Descriptions of Optek OPB810L51 provided by its distributors.

OPB810W Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output .375 WIDE GAP 890NM
Optoswitch; No. of Channels:1; Optocoupl; Optoswitch; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:30V; Opto Case Style:Slotted; No. of Pins:4; Leaded Process Compatible:Yes

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB810L-51