Optek OPB755TZ

Diffuse Photoelectric Sensor, 2.03mm Min, 5.59mm Max, 0.37mA, Rectangular, Panel Mount
$ 7.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB755TZ.

IHS

Datasheet4 pages3 years ago

Newark

Sager Electronics

Mouser

Inventory History

3 month trend:
+103%

Supply Chain

Country of OriginMexico
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

California Eastern LaboratoriesPS2561BL-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
California Eastern LaboratoriesPS2561BL-1-F3-Q-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD Embossed T/R
California Eastern LaboratoriesPS2561D-1Y-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine
VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690BT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH628A-3
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5.3 kV, 100 %

Descriptions

Descriptions of Optek OPB755TZ provided by its distributors.

Diffuse Photoelectric Sensor, 2.03mm Min, 5.59mm Max, 0.37mA, Rectangular, Panel Mount
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
890nm Reflective 5.59mm Phototransistor 1.8V , 24.64mm*6.35mm*15.88mm
SENSOR, REFLECTIVE, ANALOG OUTPUT, 5.59MM, 24V, CHASSIS MOUNT, 30 MA MAX
Reflective object sensor, Wavelength 890nm, TH-4, RoHS
TT Electronics SCT
Photointerrupter Reflective Phototransistor 4-Pin
Reflective Object Sensors Reflective Sensor
SNSR OPTO TRANS 5.59MM REFL C-MT
OPTO SWITCH, REFLECTIVE; No. of Channels:1; Output Type:Phototransistor; Input Current:40mA; Max Output Voltage:30V; Case Style:OPB755T; Operating Temperature Range:-40°C to +80°C; No. of Pins:4; Opto Case Style:OPB755T
Object Sensor, Phototransistor; Sensor Output Type:Phototransistor; Sensor Mounting:Panel/Chassis; Operating Temperature Min:-40°C; Operating Temperature Max:80°C; Product Range:-; Collector Emitter Voltage V(Br)Ceo:24V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB755TZ

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB755TZ.