Optek OPB750T

Diffuse Photoelectric Sensor, 2.03mm Min, 5.59mm Max, 0.37mA, Rectangular, Through Hole Mount
$ 5.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB750T.

IHS

Datasheet4 pages3 years ago

Sager Electronics

element14 APAC

Mouser

Inventory History

3 month trend:
-34.64%

Supply Chain

Country of OriginMexico
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690BT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH628A-3
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5.3 kV, 100 %
ToshibaTLP126(F)
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Diodes Inc.LTV-356T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Darlington Output Optocoupler, 1-Element, 2500V Isolation

Descriptions

Descriptions of Optek OPB750T provided by its distributors.

Diffuse Photoelectric Sensor, 2.03mm Min, 5.59mm Max, 0.37mA, Rectangular, Through Hole Mount
SENSOR, PHOTOTRANSISTOR, REFLECTIVE, 2V EMITTER, 24V DETECTOR, 100 MW, 890NM
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
Reflective object sensor, Wavelength 890nm, TH-4, RoHS
TT Electronics SCT
Reflective Object Sensors Reflective Sensor
SENSR OPTO TRANS 5.59MM REFL PCB
PHOTO INTERRUPTER, REFLECTIVE, 5.99MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Sensing Distance: 3.81mm; Forward Current If: 50mA; Reverse Voltage Vr: 2V; Collector Emitter Voltage V(br)ceo: 24V; Forward

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC