Optek OPB360L11

Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width
$ 3.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB360L11.

IHS

Datasheet12 pages4 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+73.68%

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPB865 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
OPB840 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch

Descriptions

Descriptions of Optek OPB360L11 provided by its distributors.

Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
SENSOR, TRANSMISSIVE, SLOTTED OPTICAL SWITCH, PHOTODIODE, 3.18MM, 850 TO 940NM
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
SENSOR OPT SLOT PHOTOTRAN PCB MT
Optical Switch, 3.18Mm, Phototransistor; Sensor Output Type:Phototransistor; Sensor Mounting:Through Hole; Product Range:Opb360 Series; Aperture Width:0.25Mm; Forward Current If:50Ma; Forward Voltage:1.3V; Gap Width:3.18Mm Rohs Compliant: Yes |Tt Electronics/optek Technology OPB360L11

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC