Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SX1081

Omron EE-SX Slot-Type Photo Switch, 1-Channel, 5mm Slot Width, TH, 13.7mm × 5mm × 10mm
$ 1.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1081.

IHS

Datasheet4 pages8 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.02%

CAD Models

Download Omron EE-SX1081 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photointerrupter Transmissive 5mm Phototransistor 4-Pin
Optical Switches, Transmissive, Phototransistor Output Photo Microsensor
Sensor: photoelectric; through-beam (with slot); Slot width: 5mm

Descriptions

Descriptions of Omron EE-SX1081 provided by its distributors.

Omron EE-SX Slot-Type Photo Switch, 1-Channel, 5mm Slot Width, TH, 13.7mm × 5mm × 10mm
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 5 / Termination Type = PCB Pins / Load Current mA = 50 / Response Time us = 4 / Series = EE-SX / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Width mm = 5 / Length mm = 13.7 / Height mm = 10
OPTO SWITCH, TRANSMISSIVE; Sensor Output:PhotoTransistor; Sensor Mounting:Through Hole; Gap Width:5mm; Aperture Width:0.5mm; Forward Current If:50mA; Reverse Voltage Vr:4V; Forward Voltage:1.2V; Product Range:EE-SX1081 Series; Automotive Qualification Standard:-; External Depth:10mm; External Length / Height:13mm; External Width:5mm; Input Current:50mA; No. of Channels:1Channels; No. of Pins:4Pins; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Output:Aperture: 0.5mm; Peak Wavelength:940nm; Sensing Distance Max:5mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX1081