Optek OPA730RD

LED - surface mount Rnd Flood w/12/1W Red Dome Lens
$ 36.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPA730RD.

Newark

Datasheet2 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

VAOL-SR1XAX-SA; 1W Star Series Red High-Power LED; 620 nm; Domed Lens SMD package
KingbrightKB2350EW
Single Color LED, High Efficiency Red, Diffused White, 19.05mm
KingbrightKB2600EW
Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm
INDICATOR, PNL MNT, NEON, MNT-SZ 0.469", WASHER & NUT, RED, SOLDER, RELAMPABLE

Descriptions

Descriptions of Optek OPA730RD provided by its distributors.

LED - surface mount Rnd Flood w/12/1W Red Dome Lens
LED MODULE, RED; Product Range: -; LED Colour: Red; Wavelength Typ: 625nm; Luminous Flux @ Test: 312lm; Supply Voltage: 15V; Power Module Configuration: Ring; Operating Temperature Min: -; Operating Temperature Max: -; Luminous
LED MODULE, RED; LED Module Type:Board + LED + Connector; LED Colour:Red; Wavelength Typ:625nm; Luminous Flux @ Test:312lm; Power Module Configuration:Ring; Supply Voltage:15V; Forward Current @ Test:700mA; Power Rating:12W; Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:15V; LED Colour:Red; Luminous Flux:312lm; Luminous Flux Typ:312lm; Luminous Intensity Typ:24.82mcd; No. of LEDs:12; Power Consumption:12W; Viewing Angle:40°; Voltage Vf Typ:15V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC