Optek OP804TXV

High-reliability NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, TO-18-3, RoHS
$ 35.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP804TXV.

IHS

Datasheet2 pages4 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 35.146
$ 29.72
Stock
348
349
Authorized Distributors
6
6
Case/Package
TO-18-3
TO-18-3
Number of Pins
-
3
Mount
Through Hole
Through Hole
Sensing Distance
-
-
Wavelength
890 nm
890 nm
Rise Time
-
10 µs
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
50 mA
50 mA
Viewing Angle
24 °
24 °
Power Dissipation
250 mW
250 mW

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date2016-08-18
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2000-07-28

Descriptions

Descriptions of Optek OP804TXV provided by its distributors.

High-reliability NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, TO-18-3, RoHS
TT Electronics SCT
Phototransistor,npn,890Nm Peak Wavelength,can-4.8 Rohs Compliant: Yes |Tt Electronics / Optek Technology OP804TXV
Phototransistors NPN SIL PHOTOTRANS TO-18
TO-18 NPN SILICON PHOTO TRANSISTOR
SENSOR PHOTO 890NM TOP TO206AA

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC