Optek OP802SL

Phototransistor IR Chip Silicon 3-Pin TO-18
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP802SL.

IHS

Datasheet9 pages8 years ago
Datasheet2 pages28 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.b
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayBPW77NB
PHOTOTRANSISTOR NPN TO-18 / Phototransistor IR Chip Silicon 850nm 3-Pin TO-206AA Bulk

Descriptions

Descriptions of Optek OP802SL provided by its distributors.

Phototransistor IR Chip Silicon 3-Pin TO-18
OPTO-SENSOR, PHOTODETECTOR; Wavelength Typ: -; Viewing Angle: -; Power Consumption: 250mW; No. of Pins: 3Pins; Transistor Case Style: TO-18; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-20
Optical Sensor Phototransistor; Wavelength Typ:-; Viewing Angle:-; Power Consumption:250Mw; No. Of Pins:3Pins; Product Range:-; Automotive Qualification Standard:-; Msl:-; Collector Emitter Voltage V(Br)Ceo:5V; Output Voltage Max:30Vrohs Compliant: Yes |Tt Electronics/optek Technology OP802SL

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP802SL.