Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BPW77NB

PHOTOTRANSISTOR NPN TO-18 / Phototransistor IR Chip Silicon 850nm 3-Pin TO-206AA Bulk
$ 1.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPW77NB.

IHS

Datasheet5 pages3 years ago
Datasheet6 pages25 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
+340%

CAD Models

Download Vishay BPW77NB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1992-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay BPW77NB provided by its distributors.

PHOTOTRANSISTOR NPN TO-18 / Phototransistor IR Chip Silicon 850nm 3-Pin TO-206AA Bulk
PHOTO TRANSISTOR, NPN, SILICON; Transistor Polarity:NPN; Wavelength Typ:850nm; Power Consumption:250mW; Viewing Angle:10°; Transistor Case Style:TO-18; No. of Pins:3; Input Current:50mA; Mounting Type:Through Hole; No. of Channels:1; Opto Case Style:TO-18; Output Voltage:70V; Output Voltage Max:70V; Package / Case:TO-18; Transistor Type:NPN
Phototransistor; Package/Case:3-TO-18; Leaded Process Compatible:Yes; C-E Breakdown Voltage:70V; DC Collector Current:0.05A; Dark Current:100nA; Light Current:20mA; Mounting Type:Through Hole; No. of Channels:1; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPW 77NB
  • BPW77NB.