Optek OP266B

Led; Leaded Process Compatible: Yes Rohs Compliant: Yes |Tt Electronics/optek Technology OP266B
$ 1.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP266B.

IHS

Datasheet4 pages4 years ago

Sager Electronics

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-15.59%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED RED DIFFUSED 3MM ROUND T/H | VCC (Visual Communications Company) 4302F1-12V
CML 4302F3-12V LED TH 3mm 12V 13mA 8mcd Amber Part of the VCC Family of Products

Descriptions

Descriptions of Optek OP266B provided by its distributors.

Led; Leaded Process Compatible:Yes Rohs Compliant: Yes |Tt Electronics/optek Technology OP266B
890 nm Viewing Angle 18º Colored Non Diffused lens 3 mm GaAs Infrared Emitter
Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, T-1-2, RoHS
TT Electronics SCT
Emitter Ir 890NM 50mA T-1 | Optek (TT Electronics) OP266B
Infrared LED, 3mm, 1-Element, 890nm
Infrared Emitter 890nm Circular Top Mount 2-Pin T-1
Infrared Emitters Infrared 890nm

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC