Optek OP265B

LED; Leaded Process Compatible: Yes; LED; Leaded Process Compatible: Yes
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP265B.

IHS

Datasheet4 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
-7.56%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LED RED DIFFUSED 3MM ROUND T/H | VCC (Visual Communications Company) 4302F1-12V
CML 4302F3-12V LED TH 3mm 12V 13mA 8mcd Amber Part of the VCC Family of Products

Descriptions

Descriptions of Optek OP265B provided by its distributors.

LED; Leaded Process Compatible:Yes; LED; Leaded Process Compatible:Yes
OP265B Series 890 nm 18° 20 mA Through Hole Plastic Infrared Emitting Diode- T-1
Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, T-1-2, RoHS
TT Electronics SCT
Emitter Ir 890NM 50mA T-1 | Optek (TT Electronics) OP265B
Infrared LED, 3mm, 1-Element, 890nm
Led; Ángulo De Visión:-; Tipo De Empaquetado:Individual; Nivel De Sensibilidad A La Humedad (Msl):- |Tt Electronics / Optek Technology OP265B
Infrared Emitters Infrared 890nm

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC