Optek OMH3075B

Hermetic Hallogic Hall Effect - Latching | Optek (TT Electronics) OMH3075B
$ 67.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OMH3075B.

IHS

Datasheet6 pages3 years ago
Datasheet7 pages11 years ago

Master Electronics

Newark

Sager Electronics

Jameco

Inventory History

3 month trend:
-29.14%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT ElectronicsOHS3131U
Hall Effect Sensor, -13.5Mt Min, 13.5Mt Max, 25Ma, Bipolar, Plastic/Epoxy, Rectangular, 3 Pin,
MAGNETIC SWITCH UNIPOLAR TO92-3 / Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin Bag
TT ElectronicsOHS3075U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Bipolar latching, TO-92-3, RoHS
HoneywellSS449R
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92 Bag

Descriptions

Descriptions of Optek OMH3075B provided by its distributors.

Hermetic Hallogic Hall Effect - Latching | Optek (TT Electronics) OMH3075B
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin Waffle
Board Mount Hall Effect / Magnetic Sensors HALL EFFECT BIPOLAR
Hall Effect Sensor 25mA Bipolar Latching 4.5-24 Volts
Hall Effect Sensor, -25mT Min, 25mT Max, 21mA, Bipolar, Ceramic, Rectangular, 3 Pin, Through Hole Mount
High-reliability Hallogic Hall-Effect sensor, Supply Current 5 mA, Output Type: Bi-polar latching, Ceramic-3, RoHS
TT Electronics SCT
Position Sensor, Hall Effect, Bipolar; Product Range:Hallogic Series; Output Configuration:Analog; Sensor Housing:Rectangular; Sensor Terminals:Through Hole; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:4.5V Rohs Compliant: Yes |Tt Electronics/optek Technology OMH3075B

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC