Optek JANTXV4N48

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78
$ 41.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek JANTXV4N48.

Master Electronics

Datasheet4 pages4 years ago
Datasheet1 page10 years ago

IHS

Sager Electronics

Alternate Parts

Price @ 1000
$ 41.07
$ 41.605
$ 41.605
Stock
4
6,528
6,528
Authorized Distributors
6
6
6
Case/Package
TO-78-6
TO-78-6
TO-78-6
Number of Pins
-
-
-
Number of Channels
1
1
1
Isolation Voltage
1000 Vrms
1000 Vrms
1000 Vrms
Current Transfer Ratio
8 %
8 %
8 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
40 mA
40 mA
40 mA

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Optek JANTXV4N48 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78
Transistor Output Optocoupler, 1-Element, 1000V Isolation
Transistor Output Optocouplers TO-78 OCI
High-reliability optically coupled isolator, Input Type DC, Voltage - Forward 1.5V, TO-78-6, RoHS
TT Electronics SCT
To-78, Optically Coupled Isolator Rohs Compliant: Yes |Tt Electronics / Optek Technology JANTXV4N48
OPTOISO 1KV TRANS W/BASE TO-78-6
TO-78 OPTICAL COUPLED ISOLATOR

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC