Optek JANTX4N24

Transistor Output Optocoupler, 1-Element, 1000V Isolation
$ 37.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek JANTX4N24.

IHS

Datasheet4 pages4 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 37.94
$ 34.845
$ 34.845
Stock
4,072
3,699
3,699
Authorized Distributors
6
6
6
Case/Package
TO-78-6
TO-78-6
TO-78-6
Number of Pins
-
6
6
Number of Channels
1
1
1
Isolation Voltage
1000 Vrms
-
-
Current Transfer Ratio
100 %
100 %
100 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.3 V
1.5 V
1.5 V
Forward Current
40 mA
40 mA
40 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Optek JANTX4N24 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 1000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin TO-78
JAN, JANTX, JANTXV, SINGLE CHANNEL OPTOCOUPLERS | OPTOISO 1KV TRANS W/BASE TO78-6
1.5 V 40 mA 1 Channel Hi-Reliability Optically Coupled Isolator - TO-78-6
Transistor Output Optocouplers TO-78 OCI
To-78 Optically Coupled Isolator Rohs Compliant: Yes |Tt Electronics / Optek Technology JANTX4N24
High-reliability optically coupled isolator, Input Type DC, Voltage - Forward 1.5V, TO-78-6, RoHS
TT Electronics SCT
OPTOISO 1KV TRANS W/BASE TO-78-6
TO-78 OPTICAL COUPLED ISOLATOR

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC