Optek JANTX4N23A

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78
$ 36.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek JANTX4N23A.

IHS

Datasheet4 pages4 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 36.94
$ 35.779
Stock
2,685
2,105
Authorized Distributors
6
6
Case/Package
TO-78-6
TO-78-6
Number of Pins
-
-
Number of Channels
1
1
Isolation Voltage
1000 Vrms
1000 Vrms
Current Transfer Ratio
60 %
20 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
-
35 V
Output Current
-
-
Forward Voltage
1.3 V
1.3 V
Forward Current
40 mA
40 mA

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.b
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1990-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Optek JANTX4N23A provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78
Transistor Output Optocoupler, 1-Element, 1000V Isolation
Transistor Output Optocouplers TO-78 OCI Collector Isolated
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
High-reliability optically coupled isolator, Input Type DC, Voltage - Forward 1.5V, TO-78-6, RoHS
TT Electronics SCT
To-78 Optically Coupled Isolator, Collector Isolated Rohs Compliant: Yes |Tt Electronics / Optek Technology JANTX4N23A
OPTOISO 1KV TRANS W/BASE TO-78-6

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC